Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V6.1V30V
Voltage - Output (Min/Fixed)
-5V0.65V3.3V
Voltage - Output (Max)
3.6V-
Voltage Dropout (Max)
0.18V @ 1.5A0.49V @ 200mA1.54V @ 150mA
Current - Output
150mA200mA1.5A
Current - Quiescent (Iq)
2.05 µA330 µA
PSRR
54dB (120Hz)70dB ~ 50dB (1kHz ~ 1MHz)80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Current Limit, Enable, Soft StartEnable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed Pad8-WDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
6-WSON (2x2)8-WSON (3x3)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1964ES5-5#TRMPBF
IC REG LINEAR -5V 200MA TSOT23-5
Analog Devices Inc.
8,170
In Stock
1 : ¥39.10000
Cut Tape (CT)
500 : ¥24.51436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-20V
-5V
-
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 WSON
TPS7A7401DSDR
1.5-A LOW-DROPOUT (LDO) LINEAR R
Texas Instruments
5,580
In Stock
1 : ¥13.94000
Cut Tape (CT)
5,000 : ¥5.58398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.1V
0.65V
3.6V
0.18V @ 1.5A
1.5A
330 µA
-
70dB ~ 50dB (1kHz ~ 1MHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (3x3)
6-WSON
TPS70933QDRVRQ1
IC REG LINEAR 3.3V 150MA 6WSON
Texas Instruments
5,248
In Stock
1 : ¥14.28000
Cut Tape (CT)
3,000 : ¥6.54884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.54V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.