Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,307 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.5V, 5.5V | 0.4V | 2.6V | 0.25V @ 1.5A | 1.5A | - | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
2,657 In Stock | 1 : ¥48.03000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 0.43V @ 300mA | 300mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
543 In Stock | 1 : ¥48.03000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.43V @ 300mA | 300mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |