Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
20V30V
Voltage Dropout (Max)
0.45V @ 100mA0.7V @ 150mA
Current - Output
100mA150mA
PSRR
58dB (120Hz)65dB (120Hz)
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-PDIPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT1761ES5-5#TRPBF
IC REG LINEAR 5V 100MA TSOT23-5
Analog Devices Inc.
3,693
In Stock
1 : ¥29.84000
Cut Tape (CT)
2,500 : ¥14.95980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-PDIP Top View
LT1121CN8-5#PBF
IC REG LINEAR 5V 150MA 8DIP
Analog Devices Inc.
272
In Stock
1 : ¥50.50000
Tube
-
Tube
Active
Positive
Fixed
1
30V
5V
-
0.7V @ 150mA
150mA
50 µA
14 mA
58dB (120Hz)
Enable
Over Temperature, Reverse Polarity
0°C ~ 125°C
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.