Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Texas InstrumentsTorex Semiconductor Ltd
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
10V30V
Voltage - Output (Min/Fixed)
1.8V3.6V
Voltage Dropout (Max)
0.71V @ 80mA1.4V @ 150mA-
Current - Output
80mA150mA
Current - Quiescent (Iq)
2.05 µA5 µA
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)-
Control Features
-Enable
Protection Features
Over CurrentOver Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Supplier Device Package
SOT-23-5SOT-25-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS70936DBVR
IC REG LINEAR 3.6V 150MA SOT23-5
Texas Instruments
14,586
In Stock
1 : ¥11.05000
Cut Tape (CT)
3,000 : ¥4.70010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.6V
-
1.4V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS70918DBVR
IC REG LINEAR 1.8V 150MA SOT23-5
Texas Instruments
3,110
In Stock
1 : ¥10.67000
Cut Tape (CT)
3,000 : ¥4.53898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
1.8V
-
-
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
XC6201P182MR-G
IC REG LINEAR 1.8V 80MA SOT25
Torex Semiconductor Ltd
9,594
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥2.02935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
1.8V
-
0.71V @ 80mA
80mA
5 µA
-
-
-
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.