Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,742 In Stock | 1 : ¥31.94000 Cut Tape (CT) 2,500 : ¥16.01299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -35V | -1.18V | -33V | 0.6V @ 200mA | 200mA | 100 µA | 950 µA | 72dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
38,304 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.83955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 5V | 0.49V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |