Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
BagTube
Voltage - Input (Max)
13.2V27V
Voltage - Output (Min/Fixed)
3.3V3.6V
Voltage Dropout (Max)
0.725V @ 250mA1.5V @ 1.5A
Current - Output
250mA1.5A
Current - Quiescent (Iq)
5 µA5 mA
PSRR
44dB (100Hz)72dB (120Hz)
Package / Case
TO-220-3TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-220-3TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3
MCP1702-3302E/TO
IC REG LINEAR 3.3V 250MA TO92-3
Microchip Technology
1,043
In Stock
1 : ¥5.34000
Bag
-
Bag
Active
Positive
Fixed
1
13.2V
3.3V
-
0.725V @ 250mA
250mA
5 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-220-3
LM1086IT-3.3/NOPB
IC REG LINEAR 3.3V 1.5A TO220-3
Texas Instruments
3,917
In Stock
1 : ¥19.30000
Tube
-
Tube
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 1.5A
1.5A
5 mA
10 mA
72dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-92-3
MCP1702-3602E/TO
IC REG LINEAR 3.6V 250MA TO92-3
Microchip Technology
295
In Stock
1 : ¥5.53000
Bag
-
Bag
Active
Positive
Fixed
1
13.2V
3.6V
-
0.725V @ 250mA
250mA
5 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.