Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
939 In Stock | 1 : ¥90.53000 Tube | - | Tube | Active | Positive | Programmable | 1 | 3V | 0.8V | 1.8V | 0.15V @ 5A | 5A | 1.5 mA | 10 mA | 66dB (120Hz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
3,680 In Stock | 1 : ¥15.47000 Cut Tape (CT) 3,000 : ¥6.80075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.16V @ 3A | 3A | - | - | 72dB ~ 50dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) |