Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,425 In Stock | 1 : ¥11.48000 Cut Tape (CT) 2,000 : ¥4.85636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 25V | 3.3V | - | - | 1A | 2.5 mA | 5 mA | 55dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
2,015 In Stock | 1 : ¥23.80000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.6V @ 1.25A | 1.25A | 500 µA | 70 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
745 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,000 : ¥11.82757 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 9 mA | 15 mA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 |