MC7805BDTG | |
---|---|
DigiKey Part Number | MC7805BDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805BDTG |
Description | IC REG LINEAR 5V 1A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC7805BDTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥4.46147 | ¥334.61 |
150 | ¥3.38180 | ¥507.27 |
375 | ¥2.87816 | ¥1,079.31 |
525 | ¥2.73415 | ¥1,435.43 |
1,875 | ¥2.08663 | ¥3,912.43 |
3,750 | ¥1.94270 | ¥7,285.12 |
7,500 | ¥1.87078 | ¥14,030.85 |