Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,620 In Stock | 1 : ¥30.26000 Cut Tape (CT) 1,500 : ¥15.98756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.75V | 3.3V | 0.2V @ 1.2A | 1.2A | 800 µA | 1.4 mA | 65dB ~ 51dB (1kHz ~ 100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
1,521 In Stock | 1 : ¥81.36000 Cut Tape (CT) 1,500 : ¥46.13383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 1.98V | 1.2V | - | 0.053V @ 1A | 1A | 8 mA | 11 mA | 67dB ~ 35dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
10 In Stock | 1 : ¥24.57000 Tube | - | Tube | Active | Positive | Fixed | 1 | 6V | 2.5V | - | - | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SPAK-5 (5 Leads + Tab) | 5-SPAK |