Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,230 In Stock | 1 : ¥81.35000 Cut Tape (CT) 1,500 : ¥46.13176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 1.98V | 0.5V | 1.5V | 0.053V @ 1A | 1A | 8 mA | 11 mA | 67dB ~ 35dB (10kHz ~ 1MHz) | Enable, Power Good, Soft Start | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
7,258 In Stock | 1 : ¥4.34000 Cut Tape (CT) 4,000 : ¥1.24242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.7V @ 500mA | 500mA | 180 µA | 28 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,945 In Stock | 1 : ¥12.50000 Cut Tape (CT) 3,000 : ¥5.28888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.2V @ 600mA | 1A | 600 µA | - | 72dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 |