Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,387 In Stock | 1 : ¥4.08000 Cut Tape (CT) 5,000 : ¥1.26809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.145V @ 1A | 1A | 140 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-XDFN (1.6x1.2) | ||
25,070 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥0.76590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.32V @ 600mA | 600mA | 80 µA | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.70823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -35V | -5V | - | 1.1V @ 500mA (Typ) | 500mA | - | 66dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |