Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V35V
Voltage - Output (Min/Fixed)
2.5V5V
Voltage Dropout (Max)
0.35V @ 150mA2V @ 1A (Typ)
Current - Output
150mA1A
Current - Quiescent (Iq)
55 µA8 mA
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)83dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Package / Case
SC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
NCV7805BDTRKG
IC REG LINEAR 5V 1A DPAK
onsemi
64,189
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,500 : ¥2.06559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
-
83dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT753
LP5951MF-2.5/NOPB
IC REG LINEAR 2.5V 150MA SOT23-5
Texas Instruments
1,203
In Stock
1 : ¥7.96000
Cut Tape (CT)
1,000 : ¥3.73501
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.35V @ 150mA
150mA
55 µA
70 µA
60dB ~ 50dB (100Hz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.