Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,077 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,000 : ¥4.25018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.2V @ 600mA | 1A | 600 µA | 72dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
2,925 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥3.65552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 0.9V | - | - | 150mA | 50 µA | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |