Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Output Type
AdjustableFixed
Voltage - Input (Max)
35V38V
Voltage - Output (Min/Fixed)
1.2V15V
Voltage - Output (Max)
32V-
Voltage Dropout (Max)
2V @ 1A (Typ)-
Current - Output
100mA1.5A
PSRR
54dB (120Hz)65dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-220-3
Supplier Device Package
8-SOICTO-220
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
L7815CV
IC REG LINEAR 15V 1.5A TO220AB
STMicroelectronics
4,754
In Stock
1 : ¥5.42000
Tube
-
Tube
Active
Positive
Fixed
1
35V
15V
-
2V @ 1A (Typ)
1.5A
8 mA
54dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
8-SOIC
TL317CD
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
8,697
In Stock
1 : ¥10.18000
Tube
-
Tube
Active
Positive
Adjustable
1
38V
1.2V
32V
-
100mA
-
65dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.