Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,394 In Stock | 1 : ¥11.73000 Cut Tape (CT) 3,000 : ¥4.98767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.16V @ 1.5A | 1.5A | - | - | 50dB ~ 30dB (1kHz ~ 300kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
125 In Stock | 1 : ¥18.96000 Cut Tape (CT) 250 : ¥11.02424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 1.5V, 3.3V | - | -, 0.3V @ 300mA (Typ) | 300mA, 300mA | 36 µA | 55 µA | 64dB ~ 38dB (1kHz ~ 100kHz), - | Enable, Power On Reset | Over Current, Over Temperature | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |