Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V10V
Voltage - Output (Min/Fixed)
0.8V3V
Voltage - Output (Max)
3.3V-
Voltage Dropout (Max)
0.35V @ 100mA1.7V @ 1.5A
Current - Output
300mA1.5A
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)70dB (10kHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over CurrentOver Current, Over Temperature
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SO-EPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP1802T-3002I/OT
IC REG LINEAR 3V 300MA SOT23-5
Microchip Technology
22,430
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥4.43332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3V
-
0.35V @ 100mA
300mA
50 µA
70dB (10kHz)
Enable
Over Current
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SO-EP
AP7173-SPG-13
IC REG LINEAR POS ADJ 1.5A 8SO
Diodes Incorporated
1,964
In Stock
67,500
Factory
1 : ¥9.69000
Cut Tape (CT)
2,500 : ¥4.11410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.3V
1.7V @ 1.5A
1.5A
-
60dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.