Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Series
-LM1117-3.3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
15V29V30V35V40V
Voltage - Output (Min/Fixed)
1.194V1.2V3.3V5V
Voltage - Output (Max)
15V33V-
Voltage Dropout (Max)
0.45V @ 150mA0.6V @ 150mA1.2V @ 800mA1.4V @ 150mA1.5V @ 1.5A
Current - Output
150mA800mA1.5A
Current - Quiescent (Iq)
2.05 µA20 µA100 µA5 mA
Current - Supply (Max)
350 µA800 µA10 mA
PSRR
60dB ~ 40dB (100Hz ~ 100kHz)72dB (120Hz)75dB (120Hz)80dB ~ 52dB (10Hz ~ 1kHz)
Control Features
-EnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), WatchdogOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSC-74A, SOT-753TO-261-4, TO-261AATO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
8-HVSSOPSOT-223-4SOT-23-5TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LM337IMP/NOPB
LM1117IMPX-3.3/NOPB
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
24,532
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,000 : ¥4.09889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT753
TPS70933DBVR
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
15,844
In Stock
1 : ¥11.05000
Cut Tape (CT)
3,000 : ¥4.69988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.4V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-MSOP Exp Pad Pkg
TPS7A6650QDGNRQ1
IC REG LINEAR 5V 150MA 8MSOP PWR
Texas Instruments
17,492
In Stock
1 : ¥14.79000
Cut Tape (CT)
2,500 : ¥6.76908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.45V @ 150mA
150mA
20 µA
-
60dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-MSOP Exp Pad Pkg
TPS7A4901DGNR
IC REG LIN POS ADJ 150MA 8HVSSOP
Texas Instruments
8,033
In Stock
1 : ¥24.23000
Cut Tape (CT)
2,500 : ¥12.16143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.194V
33V
0.6V @ 150mA
150mA
100 µA
800 µA
72dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
DDPAK/TO-263-3
LM1086ISX-ADJ/NOPB
IC REG LIN POS ADJ 1.5A DDPAK
Texas Instruments
2,354
In Stock
1 : ¥15.73000
Cut Tape (CT)
500 : ¥9.33068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
29V
1.2V
15V
1.5V @ 1.5A
1.5A
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.