Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,953 In Stock | 1 : ¥6.24000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
35,078 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 37V | 1.25V | 37V | - | 1.5A | - | 64dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | 450 : ¥14.14804 Tube | - | Tube | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | - | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |