Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage Dropout (Max)
2V @ 1A2V @ 1A (Typ)
Current - Output
1A1.5A
PSRR
80dB (120Hz)83dB (120Hz)
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DPAKTO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
NCV7805BDTRKG
IC REG LINEAR 5V 1A DPAK
onsemi
64,105
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,500 : ¥2.06559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DDPAK/TO-263-3
LM340SX-5.0/NOPB
IC REG LIN 5V 1.5A DDPAK/TO263-3
Texas Instruments
7,086
In Stock
1 : ¥13.18000
Cut Tape (CT)
500 : ¥7.81346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
8 mA
80dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.