Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
16V37V40V
Voltage - Output (Min/Fixed)
1.25V3.3V
Voltage - Output (Max)
37V-
Voltage Dropout (Max)
0.58V @ 150mA-
Current - Output
150mA1.5A
Current - Quiescent (Iq)
95 µA10 mA
PSRR
45dB (1kHz)64dB (120Hz)80dB ~ 65dB (120Hz)
Control Features
-Enable
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
SC-74A, SOT-753TO-261-4, TO-261AATO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
SOT-223-4SOT-23-5TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP2985IM5-3.3/NOPB
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
20,508
In Stock
1 : ¥8.29000
Cut Tape (CT)
1,000 : ¥3.76764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
DDPAK/TO-263-3
LM317SX/NOPB
IC REG LIN POS ADJ 1.5A DDPAK
Texas Instruments
10,332
In Stock
1 : ¥14.37000
Cut Tape (CT)
500 : ¥8.80522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
37V
1.25V
37V
-
1.5A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
SOT223-3L
LM317AEMP/NOPB
IC REG LIN POS ADJ 1.5A SOT223-4
Texas Instruments
16,253
In Stock
1 : ¥21.00000
Cut Tape (CT)
1,000 : ¥9.97935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.25V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.