SC573V33RTRC

DigiKey Part Number
SC573V33RTRCTR-ND - Tape & Reel (TR)
SC573V33RTRCCT-ND - Cut Tape (CT)
SC573V33RTRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC573V33RTRC
Description
IC REG LINEAR 3.3V 300MA SC70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SC573V33RTRC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 300mA
Current - Output
PSRR
60dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.10100¥51.01
25¥4.79120¥119.78
100¥3.91060¥391.06
250¥3.63204¥908.01
500¥3.09104¥1,545.52
1,000¥2.47283¥2,472.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24101¥6,723.03
6,000¥2.08645¥12,518.70
15,000¥2.00918¥30,137.70
30,000¥1.93190¥57,957.00
Manufacturers Standard Package