Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,008 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥2.93809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.2V | 5.5V | 0.9V @ 300mA | 300mA | 40 µA | - | 60dB ~ 30dB (1kHz ~ 1MHz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,931 In Stock | 1 : ¥41.14000 Cut Tape (CT) 1,500 : ¥20.18557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 2.5V | - | - | 300mA | 900 µA | 1.4 mA | - | Enable, Power Good, Under Voltage Lockout | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.93809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.115V @ 300mA | 300mA | 40 µA | - | 60dB ~ 30dB (1kHz ~ 1MHz) | Current Limit, Enable, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |