NJM79L15SU3-TE1

DigiKey Part Number
2129-NJM79L15SU3-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM79L15SU3-TE1
Description
IC REG LINEAR -15V 100MA SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 100mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
64dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.12449¥4,248.98
5,000¥1.97799¥9,889.95
10,000¥1.90473¥19,047.30
25,000¥1.83147¥45,786.75