Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,234 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,500 : ¥2.61514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,653 In Stock 802,500 Factory | 1 : ¥4.00000 Cut Tape (CT) 2,500 : ¥1.09726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -20°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
14,849 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,500 : ¥2.33811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.2V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
6,598 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥3.03779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
1,700 In Stock 14,165 Marketplace | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥2.59287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
7,500 In Stock | 2,500 : ¥1.26595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.4V @ 800mA | 1A | 6 mA | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
12,319 In Stock 1,607,500 Factory | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥1.20843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 15V | 5V | - | 1.25V @ 1A | 1A | 10 mA | 75dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
1,675 In Stock | 1 : ¥16.24000 Bulk | - | Bulk | Last Time Buy | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |