TLV1117LV33DCYR

DigiKey Part Number
296-28778-2-ND - Tape & Reel (TR)
296-28778-1-ND - Cut Tape (CT)
296-28778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117LV33DCYR
Description
IC REG LINEAR 3.3V 1A SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117LV33DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.34000¥23.40
25¥2.13800¥53.45
100¥1.59190¥159.19
250¥1.44296¥360.74
500¥1.19404¥597.02
1,000¥0.89553¥895.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.82092¥2,052.30
5,000¥0.77115¥3,855.75
12,500¥0.72140¥9,017.50
25,000¥0.66169¥16,542.25
62,500¥0.63682¥39,801.25
125,000¥0.61574¥76,967.50
Manufacturers Standard Package