Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
647 In Stock | 1 : ¥12.64000 Cut Tape (CT) 250 : ¥8.21868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.2V | - | 0.3V @ 150mA | 150mA | 80 µA | 100 µA | 70dB ~ 45dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
382 In Stock | 1 : ¥55.09000 Tube | - | Tube | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 0.28V @ 500mA | 500mA | 0.7 mA | 1.3 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-223-6 | SOT-223-6 | ||
25 In Stock 139 Marketplace | 1 : ¥70.48000 Tube | - | Bulk Tube | Active | Positive | Adjustable | 1 | 15V | 1.295V | 5.5V | 0.28V @ 500mA | 500mA | 0.7 mA | 1.3 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-223-6 | SOT-223-6 |