Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Voltage - Output (Min/Fixed)
1.2V2.5V3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
TLV1117LV33DCYR
IC REG LINEAR 3.3V 1A SOT223-4
Texas Instruments
14,666
In Stock
1 : ¥2.87000
Cut Tape (CT)
2,500 : ¥0.82092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
TLV1117LV25DCYR
IC REG LINEAR 2.5V 1A SOT223-4
Texas Instruments
3,284
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,500 : ¥0.84525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
1.3V @ 800mA
1A
100 µA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
TLV1117LV12DCYT
IC REG LINEAR 1.2V 1A SOT223-4
Texas Instruments
2,199
In Stock
1 : ¥7.22000
Cut Tape (CT)
250 : ¥4.68716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
5.5V
1.2V
-
1.3V @ 800mA
1A
100 µA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
SOT223-3L
TLV1117LV33DCYT
IC REG LINEAR 3.3V 1A SOT223-4
Texas Instruments
2,686
In Stock
1 : ¥10.34000
Cut Tape (CT)
250 : ¥6.73892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.