Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-10V5.5V35V
Voltage - Output (Min/Fixed)
-2.5V0.6V5V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.37 @ 1.5A0.5V @ 200mA2V @ 1A (Typ)
Current - Output
200mA1A1.5A
Current - Quiescent (Iq)
15 µA200 µA8 mA
Current - Supply (Max)
500 µA3.5 mA
PSRR
58dB ~ 56dB (120Hz ~ 1kHz)65dB ~ 48dB (1kHz ~ 10kHz)68dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Package / Case
8-WFDFN Exposed PadSC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
8-WSON (3x2.5)DPAKSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
MC7805BDTG
IC REG LINEAR 5V 1A DPAK
onsemi
14,054
In Stock
75 : ¥4.46147
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT753
TPS72325QDBVRQ1
IC REG LIN -2.5V 200MA SOT23-5
Texas Instruments
2,480
In Stock
1 : ¥28.98000
Cut Tape (CT)
3,000 : ¥14.54624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-10V
-2.5V
-
0.5V @ 200mA
200mA
200 µA
500 µA
65dB ~ 48dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-WFDFN Exposed Pad
LP38500ASD-ADJ/NOPB
IC REG LINEAR POS ADJ 1.5A 8WSON
Texas Instruments
9,313
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥12.62176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
5V
0.37 @ 1.5A
1.5A
15 µA
3.5 mA
58dB ~ 56dB (120Hz ~ 1kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (3x2.5)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.