Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,503 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥2.11529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.7V @ 500mA | 500mA | 8 µA | 30 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,395 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.86741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 30V | 1.2V | 28V | 1.6V @ 150mA | 150mA | - | 10 µA | 60dB (100kHz) | Soft Start | Over Current | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,012 In Stock | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.84718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.9V | 0.6V @ 1.2A | 1.2A | 70 µA | 400 µA | 53dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
8,637 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.86741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.4V @ 150mA | 150mA | 1.5 µA | - | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82A, SOT-343 | SC-82AB |