TLV117118DCYR | |
---|---|
DigiKey Part Number | 296-40597-2-ND - Tape & Reel (TR) 296-40597-1-ND - Cut Tape (CT) 296-40597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117118DCYR |
Description | IC REG LINEAR 1.8V 1A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117118DCYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥5.13800 | ¥128.45 |
100 | ¥4.19260 | ¥419.26 |
250 | ¥3.89408 | ¥973.52 |
500 | ¥3.31414 | ¥1,657.07 |
1,000 | ¥2.65133 | ¥2,651.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40274 | ¥6,006.85 |
5,000 | ¥2.23705 | ¥11,185.25 |
12,500 | ¥2.15419 | ¥26,927.37 |
25,000 | ¥2.07133 | ¥51,783.25 |