RT9072BGB | |
---|---|
DigiKey Part Number | RT9072BGBTR-ND - Tape & Reel (TR) RT9072BGBCT-ND - Cut Tape (CT) RT9072BGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9072BGB |
Description | IC REG LIN POS ADJ 20MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9072BGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.23V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Shutdown | |
Protection Features | Current Limit, Thermal Shutdown, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥18.02300 | ¥180.23 |
25 | ¥17.00240 | ¥425.06 |
100 | ¥14.48440 | ¥1,448.44 |
250 | ¥13.60060 | ¥3,400.15 |
500 | ¥11.90052 | ¥5,950.26 |
1,000 | ¥9.86039 | ¥9,860.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.18041 | ¥27,541.23 |
6,000 | ¥8.84039 | ¥53,042.34 |