Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,476 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥3.14545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 1.1V @ 80mA | 80mA | 45 µA | 110 µA | 70dB ~ 35dB (100Hz ~ 100kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
206,646 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.38034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.75V @ 50mA | 50mA | 4.2 µA | - | 60dB (100kHz) | - | Over Current | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
11,664 In Stock | 1 : ¥8.67000 Cut Tape (CT) 3,000 : ¥3.66632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.33V @ 500mA | 500mA | 4.5 µA | - | 75dB ~ 52dB (10Hz ~ 1kHz) | Enable, Power Good | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |