Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,508 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥3.76764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.58V @ 150mA | 150mA | 95 µA | 2.5 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,212 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥5.52953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.23V @ 200mA | 200mA | 20 µA | 350 µA | 70dB ~ 55dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
3,845 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.86749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.235V | 15.3V | 0.7V @ 500mA | 500mA | 8 µA | 30 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,648 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.16064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.22V @ 1.2A | 1.2A | 45 µA | - | 75dB (1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
1,862 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥11.01185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
5,960 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.52149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1V | - | 0.36V @ 150mA | 200mA | 50 µA | - | 70dB ~ 50dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Short Circuit, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) |