Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,446 In Stock 142,500 Factory | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.89627 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.2V @ 800mA | 1A | 10 mA | - | 64dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
5 In Stock | 1 : ¥43.51000 Tube | - | Tube | Obsolete | Negative | Adjustable | 1 | -26V | -3V | -24V | 1V @ 1A | 1A | 0.7 mA | 5 mA | 60dB (1kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 |