Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥73.79000 Tray | - | Tray | Active | Positive | Adjustable | 1 | 20V | 0.2V | 15V | 0.48V @ 1A | 1A | - | 50 mA | 100dB ~ 60dB (120Hz ~ 10MHz) | Current Limit, Enable, Power Good, Soft Start, Tracking | Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
958 In Stock | 1 : ¥5.36000 Cut Tape (CT) 5,000 : ¥4.08060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.1V @ 150mA | 150mA | 120 µA | - | 65dB ~ 42dB (1kHz ~ 20kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UFDFN Exposed Pad, 4-TMLF® | 4-TMLF® (1.2x1.6) |