AP7370-33Y-13

DigiKey Part Number
AP7370-33Y-13DITR-ND - Tape & Reel (TR)
AP7370-33Y-13DICT-ND - Cut Tape (CT)
AP7370-33Y-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7370-33Y-13
Description
IC REG LINEAR 3.3V 300MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP7370-33Y-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
Current - Supply (Max)
300 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.94100¥29.41
25¥2.69320¥67.33
100¥2.00290¥200.29
250¥1.81516¥453.79
500¥1.50216¥751.08
1,000¥1.12667¥1,126.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.03280¥2,582.00
5,000¥0.97019¥4,850.95
12,500¥0.90761¥11,345.12
25,000¥0.83249¥20,812.25
62,500¥0.80120¥50,075.00
Manufacturers Standard Package