Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
6V20V
Voltage - Output (Min/Fixed)
1.2V12V
Voltage Dropout (Max)
0.4V @ 1A1.2V @ 800mA
Current - Quiescent (Iq)
220 µA10 mA
PSRR
54dB (120Hz)60dB (100Hz)
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
TO-261-4, TO-261AATO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3SOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
NCV1117ST12T3G
IC REG LINEAR 12V 1A SOT223
onsemi
28,803
In Stock
1 : ¥6.38000
Cut Tape (CT)
4,000 : ¥2.21195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
12V
-
1.2V @ 800mA
1A
10 mA
54dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
3 DDPak Top
MCP1826S-1202E/EB
IC REG LINEAR 1.2V 1A 3DDPAK
Microchip Technology
64
In Stock
1 : ¥11.82000
Tube
-
Tube
Active
Positive
Fixed
1
6V
1.2V
-
0.4V @ 1A
1A
220 µA
60dB (100Hz)
-
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.