Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-2.3V6V16V20V
Voltage - Output (Min/Fixed)
-19.5V0.55V1.8V2.5V5V
Voltage - Output (Max)
0V5.5V-
Voltage Dropout (Max)
0.41V @ 500mA0.5V @ 300mA0.55V @ 1.5A0.896V @ 1A1V @ 800mA
Current - Output
300mA500mA800mA1A1.5A
Current - Quiescent (Iq)
35 µA100 µA1.5 mA2.35 mA7 mA
Current - Supply (Max)
400 µA12 mA23 mA120 mA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)63dB (120Hz)80dB (1kHz)95dB ~ 62dB (1kHz ~ 1MHz)108dB ~ 28dB (120Hz ~ 10MHz)
Control Features
EnableEnable, Power GoodEnable, Power Good, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed Pad8-WFDFN Exposed Pad, CSP12-WFDFN Exposed PadSC-74A, SOT-753TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
6-WSON (2x2)8-LFCSP-WD (3x3)12-DFN (3x3)DDPAK-5SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12 DFN
LT3094EDD#PBF
IC REG LIN NEG ADJ 500MA 12DFN
Analog Devices Inc.
1,409
In Stock
1 : ¥68.86000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
8-LFCSP-WD
ADM7150ACPZ-5.0-R7
IC REG LINEAR 5V 800MA 8LFCSP
Analog Devices Inc.
10,762
In Stock
1 : ¥91.98000
Cut Tape (CT)
1,500 : ¥52.16131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
1V @ 800mA
800mA
7 mA
12 mA
95dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
SOT 23-5
MCP1755T-1802E/OT
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
5,196
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥4.61802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
1.8V
-
0.5V @ 300mA
300mA
100 µA
400 µA
80dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
6-WSON
TPS74601PBDRVR
IC REG LINEAR POS ADJ 1A 6WSON
Texas Instruments
4,815
In Stock
1 : ¥10.46000
Cut Tape (CT)
3,000 : ¥4.44767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.55V
5.5V
0.896V @ 1A
1A
35 µA
-
50dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
5-DDPAK
LT1963AEQ-2.5#PBF
IC REG LINEAR 2.5V 1.5A 5DDPAK
Analog Devices Inc.
511
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Positive
Fixed
1
20V
2.5V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.