Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,893 In Stock 160,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 4,000 : ¥2.01493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.2V @ 800mA | 1A | 10 mA | - | 61dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
18,517 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.28061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | Tracking | - | 0.3V @ 10mA | 50mA | 20 µA | 5 mA | 48dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 6-SMD (5 Leads), Gull Wing | PG-SCT595-5-1 | |||
11,169 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.70010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.2V @ 150mA | 150mA | 2.05 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,491 In Stock | 1 : ¥22.02000 Cut Tape (CT) 1,000 : ¥10.81907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 1V @ 500mA | 500mA | 10 mA | 20 mA | - | - | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | -40°C ~ 85°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
13,505 In Stock | 1 : ¥5.58000 Cut Tape (CT) 4,000 : ¥2.01493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 1.8V | - | 1.2V @ 800mA | 1A | 10 mA | - | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
18,677 In Stock | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.18V @ 200mA | 200mA | 220 µA | - | 70dB ~ 43dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,502 In Stock | 1 : ¥75.83000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 1.3V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
2,365 In Stock | 1 : ¥16.41000 Cut Tape (CT) 2,500 : ¥9.80830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.575V @ 500mA | 500mA | 26 µA | - | 70dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 |