Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,334 In Stock | 1 : ¥13.18000 Cut Tape (CT) 1,500 : ¥6.47373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5.5V | 0.125V @ 2A | 2A | 4 mA | 5.5 mA | 60dB ~ 38dB (10kHz ~ 500kHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN-EL (3x3) | ||
7,242 In Stock | 1 : ¥14.96000 Cut Tape (CT) 1,000 : ¥7.34523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 3.3V | - | 0.1V @ 100mA | 300mA | 9 µA | - | 40dB (1kHz) | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 |