Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,469 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.17875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 12V | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
206,536 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.38034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.75V @ 50mA | 50mA | 4.2 µA | - | 60dB (100kHz) | - | Over Current | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
9,387 In Stock | 1 : ¥58.06000 Cut Tape (CT) 2,500 : ¥31.70036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,020 In Stock | 1 : ¥34.94000 Cut Tape (CT) 250 : ¥15.16380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 3.3V | - | 0.5V @ 100mA | 100mA | 15 µA | - | 50dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |