Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V30V
Voltage - Output (Min/Fixed)
1.8V2.85V3V3.2V3.3V4.5V
Voltage Dropout (Max)
0.25V @ 250mA1.5V @ 150mA
Current - Output
150mA250mA
Current - Quiescent (Iq)
3 µA25 µA
Current - Supply (Max)
3 µA425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)-
Protection Features
Current Limit, Thermal ShutdownOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Supplier Device Package
SOT-23-5SOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP5907MFX-3.3/NOPB
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
9,869
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.79894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907MFX-1.8/NOPB
IC REG LINEAR 1.8V 250MA SOT23-5
Texas Instruments
61,596
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.58335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907MFX-3.2/NOPB
IC REG LINEAR 3.2V 250MA SOT23-5
Texas Instruments
30,077
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.52908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.2V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907MFX-4.5/NOPB
IC REG LINEAR 4.5V 250MA SOT23-5
Texas Instruments
4,768
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.79668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
4.5V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LP5907MFX-2.85/NOPB
IC REG LIN 2.85V 250MA SOT23-5
Texas Instruments
11,074
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥1.58335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.85V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 25
AP7383-30W5-7
IC REG LIN 3V 150MA SOT25 T&R 3K
Diodes Incorporated
3,000
In Stock
36,000
Factory
3,000 : ¥0.95499
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
30V
3V
-
1.5V @ 150mA
150mA
3 µA
3 µA
-
Enable
Current Limit, Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-25
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.