Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Voltage - Input (Max)
-2.3V20V
Voltage - Output (Min/Fixed)
-19.5V0V
Voltage - Output (Max)
0V15V
Voltage Dropout (Max)
0.35V @ 200mA (Typ)0.41V @ 500mA0.45V @ 500mA
Current - Output
200mA500mA
Current - Quiescent (Iq)
20 µA2.35 mA
Current - Supply (Max)
23 mA25 mA
PSRR
108dB ~ 28dB (120Hz ~ 10MHz)117dB ~ 53dB (120Hz ~ 10MHz)117dB ~ 56dB (120Hz ~ 10MHz)
Control Features
Current Limit, Enable, Power GoodEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad10-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad12-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)10-MSOP-EP12-DFN (3x3)12-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3045EDD#PBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
8,804
In Stock
121 : ¥51.50545
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10 MSOP EP
LT3042EMSE#TRPBF
IC REG LIN POS ADJ 200MA 10MSOP
Analog Devices Inc.
7,775
In Stock
1 : ¥55.60000
Cut Tape (CT)
2,500 : ¥30.36090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.35V @ 200mA (Typ)
200mA
-
-
117dB ~ 56dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good
Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
12 DFN
LT3094EDD#TRPBF
IC REG LIN NEG ADJ 500MA 12DFN
Analog Devices Inc.
2,827
In Stock
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥36.32681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12 DFN
LT3045EDD-1#PBF
IC REG LIN POS PROG 500MA 12DFN
Analog Devices Inc.
2,080
In Stock
1 : ¥66.50000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
10-WDFN
LT3045EDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
1,985
In Stock
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥35.81138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12 DFN
LT3094EDD#PBF
IC REG LIN NEG ADJ 500MA 12DFN
Analog Devices Inc.
1,419
In Stock
1 : ¥68.86000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12-TSSOP EP
LT3045IMSE#TRPBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
4,751
In Stock
1 : ¥76.76000
Cut Tape (CT)
2,500 : ¥41.93214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
10-WDFN
LT3045HDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
3,010
In Stock
1 : ¥88.07000
Cut Tape (CT)
2,500 : ¥48.10866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12 DFN
LT3094HDD#PBF
IC REG LIN NEG ADJ 500MA 12DFN
Analog Devices Inc.
129
In Stock
1 : ¥85.05000
Tube
-
Tube
Active
Negative
Adjustable
1
-2.3V
-19.5V
0V
0.41V @ 500mA
500mA
2.35 mA
23 mA
108dB ~ 28dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
12 DFN
LT3045IDD-1#TRPBF
IC REG LIN POS PROG 500MA 12DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥41.93214
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
Showing
of 10

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.