Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
20V36V
Voltage - Output (Min/Fixed)
0V1.22V
Voltage - Output (Max)
15V19.45V34.5V
Voltage Dropout (Max)
0.45V @ 500mA0.55V @ 500mA1.6V @ 800mA
Current - Output
500mA800mA
Current - Quiescent (Iq)
20 µA50.5 µA900 µA
Current - Supply (Max)
1.6 mA2 mA25 mA
PSRR
80dB ~ 50dB (10kHz ~ 100kHz)90dB ~ 20dB (120Hz ~ 1MHz)117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
-Enable, Power Good, Soft StartEnable, Power Good, Under Voltage Lockout
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-WFDFN Exposed Pad, CSP10-WFDFN Exposed PadTO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
8-LFCSP-WD (3x3)10-DFN (3x3)DDPAK-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 LFCSP WD EP
ADP7104ACPZ-R7
IC REG LIN POS ADJ 500MA 8LFCSP
Analog Devices Inc.
1,390
In Stock
1 : ¥42.76000
Cut Tape (CT)
1,500 : ¥22.59794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.22V
19.45V
0.55V @ 500mA
500mA
900 µA
1.6 mA
80dB ~ 50dB (10kHz ~ 100kHz)
Enable, Power Good, Under Voltage Lockout
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
D2PAK-3
LT3088MPM#PBF
IC REG LIN POS ADJ 800MA 3DDPAK
Analog Devices Inc.
60
In Stock
1 : ¥127.26000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
34.5V
1.6V @ 800mA
800mA
50.5 µA
2 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-55°C ~ 150°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
DDPAK-3
10-WDFN
LT3045EDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥83.65000
Cut Tape (CT)
2,500 : ¥35.80976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.