Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,942 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥3.31533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.35V @ 250mA | 250mA | 4 µA | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,230 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,000 : ¥4.78172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.7V @ 150mA | 150mA | 4.5 µA | - | - | Short Circuit | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 |