Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
158,328 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.91237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
27,247 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.51491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.36V @ 10mA | 200mA | 3.5 µA | 5 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
17,301 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.70010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.4V @ 150mA | 150mA | 2.05 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,365 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.46394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 1.4V @ 300mA | 300mA | 8 µA | - | 85dB (1kHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | TO-243AA | SOT-89-3 |