AP2112K-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2112K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2112K-3.3TRG1DICT-ND - Cut Tape (CT) AP2112K-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2112K-3.3TRG1 |
Description | IC REG LINEAR 3.3V 600MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2112K-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65sB (100Hz ~ 1KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.23400 | ¥55.85 |
100 | ¥1.66190 | ¥166.19 |
250 | ¥1.50636 | ¥376.59 |
500 | ¥1.24674 | ¥623.37 |
1,000 | ¥0.93501 | ¥935.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85708 | ¥2,571.24 |
6,000 | ¥0.80514 | ¥4,830.84 |
15,000 | ¥0.75319 | ¥11,297.85 |
30,000 | ¥0.69086 | ¥20,725.80 |
75,000 | ¥0.66489 | ¥49,866.75 |