AZ1117ID-3.3TRG1

DigiKey Part Number
AZ1117ID-3.3TRG1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ1117ID-3.3TRG1
Description
IC REG LINEAR 3.3V 1A TO252-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117ID-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 800mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.31089¥3,277.23
5,000¥1.22633¥6,131.65
12,500¥1.14175¥14,271.88
25,000¥1.08255¥27,063.75
62,500¥1.05718¥66,073.75
Manufacturers Standard Package