Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Voltage - Output (Min/Fixed)
3.3V5V
PSRR
90dB ~ 75dB (100Hz ~ 1kHz)90dB ~ 80dB (100Hz ~ 1kHz)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
MCP1790-3302E/DB
IC REG LINEAR 3.3V 70MA SOT223-3
Microchip Technology
2,164
In Stock
1 : ¥8.13000
Tube
-
Tube
Active
Positive
Fixed
1
30V
3.3V
-
1.3V @ 70mA
70mA
130 µA
210 µA
90dB ~ 80dB (100Hz ~ 1kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
MCP1790-5002E/DB
IC REG LINEAR 5V 70MA SOT223-3
Microchip Technology
2,036
In Stock
1 : ¥8.42000
Tube
-
Tube
Active
Positive
Fixed
1
30V
5V
-
1.3V @ 70mA
70mA
130 µA
210 µA
90dB ~ 75dB (100Hz ~ 1kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.